SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland, M16 Thread, 4mm min., 6.5mm max., IP68

RS Stock No.: 564-832Brand: SIBManufacturers Part No.: R1221640R
brand-logo
View all in Cable Glands

Technical documents

Specifications

Brand

SIB

Thread Size

M16

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

4mm

Material

Nickel Plated Brass

Colour

Metallic

Series

WADI-TEC

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +120 °C

Country of Origin

France

Product details

SIB WADI-TEC ISO Cable Glands for EMC protection

A range of IP68, nickel plated brass cable glands for EMC protection providing 360° contact from SIB.
The cable glands are available in thread sizes from M12 to M32 covering a range of different cable diameters.

Standards

EN 50262

Stock information temporarily unavailable.

P.O.A.

SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland, M16 Thread, 4mm min., 6.5mm max., IP68

P.O.A.

SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland, M16 Thread, 4mm min., 6.5mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SIB

Thread Size

M16

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

4mm

Material

Nickel Plated Brass

Colour

Metallic

Series

WADI-TEC

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +120 °C

Country of Origin

France

Product details

SIB WADI-TEC ISO Cable Glands for EMC protection

A range of IP68, nickel plated brass cable glands for EMC protection providing 360° contact from SIB.
The cable glands are available in thread sizes from M12 to M32 covering a range of different cable diameters.

Standards

EN 50262