SIB WADI-TEC Series Grey PA 6 Cable Gland, PG7 Thread, 3mm min., 6mm max., IP68

RS Stock No.: 530-980Brand: SIBManufacturers Part No.: Z6100700R
brand-logo
View all in Cable Glands

Technical documents

Specifications

Brand

SIB

Thread Size

PG7

Maximum Cable Diameter

6mm

Minimum Cable Diameter

3mm

Material

PA 6

Colour

Grey

Series

WADI-TEC

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-30°C

Standards Met

RoHS Compliant

Operating Temperature Range

-30 → +120 °C

Country of Origin

France

Product details

SIB WADI TEC Plastic IP68 Cable Glands

A range of SIB PA 6 grey cable glands with a rating of IP68.

Features and Benefits

Each gland features a sealed gland
Impact resistant
One piece
PG Thread
Supplied with locknut

Supplied with

Lock Nut

Standards

EN 60423

Stock information temporarily unavailable.

P.O.A.

SIB WADI-TEC Series Grey PA 6 Cable Gland, PG7 Thread, 3mm min., 6mm max., IP68

P.O.A.

SIB WADI-TEC Series Grey PA 6 Cable Gland, PG7 Thread, 3mm min., 6mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SIB

Thread Size

PG7

Maximum Cable Diameter

6mm

Minimum Cable Diameter

3mm

Material

PA 6

Colour

Grey

Series

WADI-TEC

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-30°C

Standards Met

RoHS Compliant

Operating Temperature Range

-30 → +120 °C

Country of Origin

France

Product details

SIB WADI TEC Plastic IP68 Cable Glands

A range of SIB PA 6 grey cable glands with a rating of IP68.

Features and Benefits

Each gland features a sealed gland
Impact resistant
One piece
PG Thread
Supplied with locknut

Supplied with

Lock Nut

Standards

EN 60423