SIBA 25A DII Diazed Fuse, E27 Thread Size, gR, 500V ac

RS Stock No.: 421-508Brand: SIBAManufacturers Part No.: 10-005-07/25A
brand-logo
View all in Bottle Fuses

Technical documents

Specifications

Brand

SIBA

Current Rating

25A

Bottle Fuse Size

DII

Voltage Rating

500V ac

Application Category

gR

Thread Size

E27

Breaking Capacity at Maximum Voltage Rating

50 kA

Body Material

Ceramic

Country of Origin

Germany

Product details

D (DIAZED) - Type gR

Low let through current
Low quenching time
Low quenching I²t value
Low excess voltage value
Low thermal load on fuse and holder
Breaking capacity 50kA at 500Vac
Suitable for 3-phase applications

Standards

VDE 0636 and DIN

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SIBA 25A DII Diazed Fuse, E27 Thread Size, gR, 500V ac

P.O.A.

SIBA 25A DII Diazed Fuse, E27 Thread Size, gR, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

SIBA

Current Rating

25A

Bottle Fuse Size

DII

Voltage Rating

500V ac

Application Category

gR

Thread Size

E27

Breaking Capacity at Maximum Voltage Rating

50 kA

Body Material

Ceramic

Country of Origin

Germany

Product details

D (DIAZED) - Type gR

Low let through current
Low quenching time
Low quenching I²t value
Low excess voltage value
Low thermal load on fuse and holder
Breaking capacity 50kA at 500Vac
Suitable for 3-phase applications

Standards

VDE 0636 and DIN

You may be interested in