SIBA 25A NH Fuse, NH000, 500V ac

RS Stock No.: 421-659Brand: SIBAManufacturers Part No.: 20-000-13/25E1
brand-logo
View all in Tag Fuses

Technical documents

Specifications

Brand

SIBA

Current Rating

25A

Fuse Size

NH000

Voltage Rating

500V ac

Fuse Standard

IEC 60269-2-1

Application Category

gG

Tag Width

6mm

Fuse Speed

FF

High Rupture Capacity

Yes

Overall Length

78mm

Tag Type

Blade

Body Length

54mm

Tag Orientation

Centred

Body Width

20.5mm

Body Height

40.5mm

Fuse Dimensions

54 x 20.5 x 40.5mm

Country of Origin

Germany

Product details

HBC Ceramic NH-Fuse Types gL and gG (Resistive Loads)

High quality contacts for low power loss
Fitted with leaf spring fuse blown indicator
External contacts corrosion protected
Voltage conducting grip lug
Cadmium and Lead free

Approvals

VDE; NEMKO; FIMKO

Standards

DIN43620; VDE0636/21 and IEC269-1 (500V rating VDE0636 and DIN43620 only)

You may be interested in
Siemens 25A NH Fuse, NH000, 500V ac
P.O.A.1 Pack of 3 (ex VAT)
25A SIZE C 00 NH FUSE
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

SIBA 25A NH Fuse, NH000, 500V ac

P.O.A.

SIBA 25A NH Fuse, NH000, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
3 - 33P.O.A.
36 - 72P.O.A.
75 - 147P.O.A.
150+P.O.A.
You may be interested in
Siemens 25A NH Fuse, NH000, 500V ac
P.O.A.1 Pack of 3 (ex VAT)
25A SIZE C 00 NH FUSE
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

SIBA

Current Rating

25A

Fuse Size

NH000

Voltage Rating

500V ac

Fuse Standard

IEC 60269-2-1

Application Category

gG

Tag Width

6mm

Fuse Speed

FF

High Rupture Capacity

Yes

Overall Length

78mm

Tag Type

Blade

Body Length

54mm

Tag Orientation

Centred

Body Width

20.5mm

Body Height

40.5mm

Fuse Dimensions

54 x 20.5 x 40.5mm

Country of Origin

Germany

Product details

HBC Ceramic NH-Fuse Types gL and gG (Resistive Loads)

High quality contacts for low power loss
Fitted with leaf spring fuse blown indicator
External contacts corrosion protected
Voltage conducting grip lug
Cadmium and Lead free

Approvals

VDE; NEMKO; FIMKO

Standards

DIN43620; VDE0636/21 and IEC269-1 (500V rating VDE0636 and DIN43620 only)

You may be interested in
Siemens 25A NH Fuse, NH000, 500V ac
P.O.A.1 Pack of 3 (ex VAT)
25A SIZE C 00 NH FUSE
P.O.A.Each (ex VAT)