Technical documents
Specifications
Brand
SIBACurrent Rating
100A
Fuse Size
NH00
Voltage Rating
500V ac
Fuse Standard
DIN 43620
Application Category
gR
Tag Width
6mm
Fuse Speed
FF
High Rupture Capacity
Yes
Overall Length
78mm
Tag Type
Blade
Body Length
54mm
Tag Orientation
Centred
Body Width
29.5mm
Body Height
46mm
Fuse Dimensions
54 x 29.5 x 46mm
Country of Origin
Germany
Product details
HBC Ceramic NH-Fuse Type gR (Semiconductor Loads)
High quality contacts for low power loss
Fitted with leaf spring fuse blown indicator
External contacts corrosion protected
Suitable for large semiconductor loads
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
SIBACurrent Rating
100A
Fuse Size
NH00
Voltage Rating
500V ac
Fuse Standard
DIN 43620
Application Category
gR
Tag Width
6mm
Fuse Speed
FF
High Rupture Capacity
Yes
Overall Length
78mm
Tag Type
Blade
Body Length
54mm
Tag Orientation
Centred
Body Width
29.5mm
Body Height
46mm
Fuse Dimensions
54 x 29.5 x 46mm
Country of Origin
Germany
Product details
HBC Ceramic NH-Fuse Type gR (Semiconductor Loads)
High quality contacts for low power loss
Fitted with leaf spring fuse blown indicator
External contacts corrosion protected
Suitable for large semiconductor loads