Technical documents
Specifications
Brand
SIBACurrent Rating
500mA
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Ceramic
Series
GZ
Country of Origin
Germany
Product details
SIBA Time Lag Ceramic Fuses - 5x20mm
Reliable and versatile SIBA fuses for a range of requirements and applications.
Stock information temporarily unavailable.
P.O.A.
SIBA 500mA T Ceramic Cartridge Fuse, 5 x 20mm
1
P.O.A.
SIBA 500mA T Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SIBACurrent Rating
500mA
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Ceramic
Series
GZ
Country of Origin
Germany
Product details
SIBA Time Lag Ceramic Fuses - 5x20mm
Reliable and versatile SIBA fuses for a range of requirements and applications.