SIBA 630mA T Ceramic Cartridge Fuse, 5 x 20mm

RS Stock No.: 783-3295Brand: SIBAManufacturers Part No.: 70-007-65/0.63A
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Brand

SIBA

Current Rating

630mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Ceramic

Series

GZ

Country of Origin

Germany

Product details

SIBA Time Lag Ceramic Fuses - 5x20mm

Reliable and versatile SIBA fuses for a range of requirements and applications.

You may be interested in
RS PRO 630mA T Ceramic Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

SIBA 630mA T Ceramic Cartridge Fuse, 5 x 20mm

P.O.A.

SIBA 630mA T Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 630mA T Ceramic Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

SIBA

Current Rating

630mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Ceramic

Series

GZ

Country of Origin

Germany

Product details

SIBA Time Lag Ceramic Fuses - 5x20mm

Reliable and versatile SIBA fuses for a range of requirements and applications.

You may be interested in
RS PRO 630mA T Ceramic Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)