SIBA 2A F Ceramic Cartridge Fuse, 5 x 25mm

RS Stock No.: 267-3391Brand: SIBAManufacturers Part No.: 70-010-04/2A
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Brand

SIBA

Current Rating

2A

Fuse Size

5 x 25mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Ceramic

Series

GZ

Country of Origin

Germany

Product details

Ceramic Bodied Fuses 5 x 25

Ceramic fuses ideally suited to a wide range of application requirements.

You may be interested in
RS PRO 2A F Ceramic Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

SIBA 2A F Ceramic Cartridge Fuse, 5 x 25mm

P.O.A.

SIBA 2A F Ceramic Cartridge Fuse, 5 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 1245P.O.A.
1250+P.O.A.
You may be interested in
RS PRO 2A F Ceramic Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

SIBA

Current Rating

2A

Fuse Size

5 x 25mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Ceramic

Series

GZ

Country of Origin

Germany

Product details

Ceramic Bodied Fuses 5 x 25

Ceramic fuses ideally suited to a wide range of application requirements.

You may be interested in
RS PRO 2A F Ceramic Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 10) (ex VAT)