SIBA 1.6A FF Ceramic Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 736-1425Brand: SIBAManufacturers Part No.: 70-172-40/1.6A
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Brand

SIBA

Current Rating

1.6A

Fuse Size

6.3 x 32mm

Fuse Speed

FF

Voltage Rating

1kV ac/dc

Body Material

Ceramic

Series

GZ

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SIBA 1.6A FF Ceramic Cartridge Fuse, 6.3 x 32mm

P.O.A.

SIBA 1.6A FF Ceramic Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SIBA

Current Rating

1.6A

Fuse Size

6.3 x 32mm

Fuse Speed

FF

Voltage Rating

1kV ac/dc

Body Material

Ceramic

Series

GZ

Country of Origin

Germany