SIBA 200A White Automotive Car Fuse, 80V dc

RS Stock No.: 161-1824Brand: SIBAManufacturers Part No.: 9005805.200
brand-logo
View all in Car Fuses

Technical documents

Specifications

Brand

SIBA

Current Rating

200A

Fuse Type

Automotive

Voltage Rating

80V dc

Colour

White

Length

31.8mm

Length

82mm

Width

22mm

Height

10mm

Overall Dimensions

31.8 x 22 x 10mm

Series

SBS

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SIBA 200A White Automotive Car Fuse, 80V dc

P.O.A.

SIBA 200A White Automotive Car Fuse, 80V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

SIBA

Current Rating

200A

Fuse Type

Automotive

Voltage Rating

80V dc

Colour

White

Length

31.8mm

Length

82mm

Width

22mm

Height

10mm

Overall Dimensions

31.8 x 22 x 10mm

Series

SBS

Country of Origin

Germany

You may be interested in