SIBA 500A White Automotive Car Fuse, 80V dc

RS Stock No.: 161-1829Brand: SIBAManufacturers Part No.: 9005805.500
brand-logo
View all in Car Fuses

Technical documents

Specifications

Brand

SIBA

Current Rating

500A

Fuse Type

Automotive

Voltage Rating

80V dc

Colour

White

Length

31.8mm

Width

22mm

Height

10mm

Overall Dimensions

31.8 x 22 x 10mm

Series

SBS

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SIBA 500A White Automotive Car Fuse, 80V dc

P.O.A.

SIBA 500A White Automotive Car Fuse, 80V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SIBA

Current Rating

500A

Fuse Type

Automotive

Voltage Rating

80V dc

Colour

White

Length

31.8mm

Width

22mm

Height

10mm

Overall Dimensions

31.8 x 22 x 10mm

Series

SBS

Country of Origin

Germany