Technical documents
Specifications
Brand
SibilleScrewdriver Type
Standard Screwdriver
Tip Type
Flat
Tip Size
4 mm
VDE/1000V Approved
Yes
Blade Length
120 mm
Blade Finish
Black Oxidized
Country of Origin
France
You may be interested in
Facom Slotted Insulated Screwdriver, 4 x 0.8 mm Tip, 100 mm Blade, VDE/1000V, 210 mm OverallBrand: Facom
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Sibille Flat Screwdriver, 4 mm Tip, 120 mm Blade, VDE/1000V
1
P.O.A.
Sibille Flat Screwdriver, 4 mm Tip, 120 mm Blade, VDE/1000V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Facom Slotted Insulated Screwdriver, 4 x 0.8 mm Tip, 100 mm Blade, VDE/1000V, 210 mm OverallBrand: Facom
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
SibilleScrewdriver Type
Standard Screwdriver
Tip Type
Flat
Tip Size
4 mm
VDE/1000V Approved
Yes
Blade Length
120 mm
Blade Finish
Black Oxidized
Country of Origin
France
You may be interested in
Facom Slotted Insulated Screwdriver, 4 x 0.8 mm Tip, 100 mm Blade, VDE/1000V, 210 mm OverallBrand: Facom
P.O.A.Each (ex VAT)