SICK Photoelectric Retro-Reflective Sensor WLG12 Series

RS Stock No.: 285-9099Brand: SICKManufacturers Part No.: 1016046
brand-logo
View all in Light Grids

Technical documents

Specifications

Brand

Sick

Detection Range

1.5 m

Sensor Principle

Photoelectric Retro-Reflective Sensor

Beam Separation

12.5mm

Component Type

Photoelectric Retro-Reflective Sensor

Light Source

LED

Length

106mm

Width

62mm

Depth

46.6mm

Series

WLG12

IP Rating

IP67

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

SICK Photoelectric Retro-Reflective Sensor WLG12 Series

P.O.A.

SICK Photoelectric Retro-Reflective Sensor WLG12 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Detection Range

1.5 m

Sensor Principle

Photoelectric Retro-Reflective Sensor

Beam Separation

12.5mm

Component Type

Photoelectric Retro-Reflective Sensor

Light Source

LED

Length

106mm

Width

62mm

Depth

46.6mm

Series

WLG12

IP Rating

IP67

Country of Origin

Hungary