SICK Photoelectric Retro-Reflective Sensor PLG3 Series

RS Stock No.: 285-2254Brand: SICKManufacturers Part No.: 1029131
brand-logo
View all in Light Grids

Technical documents

Specifications

Brand

Sick

Detection Range

360 mm

Sensor Principle

Photoelectric Retro-Reflective Sensor

Beam Separation

30mm

Component Type

Photoelectric Retro-Reflective Sensor

Light Source

LED

Length

429.8mm

Width

19.2mm

Depth

36.6mm

Series

PLG3

IP Rating

IP54

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK Photoelectric Retro-Reflective Sensor PLG3 Series

P.O.A.

SICK Photoelectric Retro-Reflective Sensor PLG3 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Detection Range

360 mm

Sensor Principle

Photoelectric Retro-Reflective Sensor

Beam Separation

30mm

Component Type

Photoelectric Retro-Reflective Sensor

Light Source

LED

Length

429.8mm

Width

19.2mm

Depth

36.6mm

Series

PLG3

IP Rating

IP54

Country of Origin

Germany