SICK Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 203-0087Brand: SICKManufacturers Part No.: IME12-08NPSZC0K
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Sick

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

46mm

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Series

IME12

Switching Current

200 mA

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

SICK Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO, 10 → 30 V dc

P.O.A.

SICK Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

46mm

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Series

IME12

Switching Current

200 mA

Country of Origin

Hungary