Technical documents
Specifications
Brand
SickThread Size
M12
Sensor Technology
Inductive
Detection Range
8 mm
Body Style
Threaded Barrel
Output Function
NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
46mm
Mounting Type
Non-Flush
Housing Material
Metal
Width
12mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+75°C
Switching Frequency
2 kHz
Series
IME12
Short Circuit Overload Protection
Yes
Shielding
Unshielded
Maximum Switching Frequency
2kHz
Country of Origin
Hungary
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickThread Size
M12
Sensor Technology
Inductive
Detection Range
8 mm
Body Style
Threaded Barrel
Output Function
NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
46mm
Mounting Type
Non-Flush
Housing Material
Metal
Width
12mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+75°C
Switching Frequency
2 kHz
Series
IME12
Short Circuit Overload Protection
Yes
Shielding
Unshielded
Maximum Switching Frequency
2kHz
Country of Origin
Hungary