Technical documents
Specifications
Brand
SickDevice Type
Barcode Reader
Connection Type
Cable
Optical Technology
Laser
Reading Distance
735mm
Maximum dc Voltage
30V
Reader Style
Fixed
Supply Voltage
18 → 30 V dc
Power Consumption
5 W
Length
61mm
Width
96mm
Dimensions
61 x 96 x 38 mm
Maximum Operating Temperature
+40°C
Depth
38mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
SICK Fixed Cable Bar code reader, 18 → 30 V dc
1
P.O.A.
SICK Fixed Cable Bar code reader, 18 → 30 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickDevice Type
Barcode Reader
Connection Type
Cable
Optical Technology
Laser
Reading Distance
735mm
Maximum dc Voltage
30V
Reader Style
Fixed
Supply Voltage
18 → 30 V dc
Power Consumption
5 W
Length
61mm
Width
96mm
Dimensions
61 x 96 x 38 mm
Maximum Operating Temperature
+40°C
Depth
38mm
Country of Origin
Germany