SICK Background Suppression Photoelectric Sensor, Block Sensor, 4 mm → 120 mm Detection Range

RS Stock No.: 210-3914Brand: SICKManufacturers Part No.: 1042058
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

4 mm → 120 mm

Output Type

PNP

Electrical Connection

M8 Connector with cable

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

Light Source

Red Light

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

0.0005 seconds

Maximum Operating Temperature

+60°C

Series

W4S-3

Housing Material

Plastic

Minimum Operating Temperature

-40 °C

Standards Met

CE Certified, UL Certified

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK Background Suppression Photoelectric Sensor, Block Sensor, 4 mm → 120 mm Detection Range

P.O.A.

SICK Background Suppression Photoelectric Sensor, Block Sensor, 4 mm → 120 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

4 mm → 120 mm

Output Type

PNP

Electrical Connection

M8 Connector with cable

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

Light Source

Red Light

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

0.0005 seconds

Maximum Operating Temperature

+60°C

Series

W4S-3

Housing Material

Plastic

Minimum Operating Temperature

-40 °C

Standards Met

CE Certified, UL Certified

Country of Origin

Germany