Technical documents
Specifications
Brand
SickSeries
S32B
Component Type
Safety Laser Scanners
Maximum Scanning Distance
30m
Safety Type
3
SIL IEC 61508
2
SIL (IEC 61508)
2
PL EN ISO 13849-1
d
PL (EN ISO 13849-1)
d
Peak Wavelength
905nm
Maximum Response Time
80 ms
Terminal Type
Cable
Dimensions
102 x 116 x 105 mm
Product Length
105mm
Protective Height
2m
Application
Indoor
Features
EDM
Length
105mm
Width
102mm
Height
116mm
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickSeries
S32B
Component Type
Safety Laser Scanners
Maximum Scanning Distance
30m
Safety Type
3
SIL IEC 61508
2
SIL (IEC 61508)
2
PL EN ISO 13849-1
d
PL (EN ISO 13849-1)
d
Peak Wavelength
905nm
Maximum Response Time
80 ms
Terminal Type
Cable
Dimensions
102 x 116 x 105 mm
Product Length
105mm
Protective Height
2m
Application
Indoor
Features
EDM
Length
105mm
Width
102mm
Height
116mm
Country of Origin
Germany