SICK Photoelectric Retro-Reflective Sensor PLG6 Series

RS Stock No.: 285-2256Brand: SICKManufacturers Part No.: 1051978
brand-logo
View all in Light Grids

Technical documents

Specifications

Brand

Sick

Detection Range

60 mm

Sensor Principle

Photoelectric Retro-Reflective Sensor

Beam Separation

60mm

Component Type

Photoelectric Retro-Reflective Sensor

Light Source

LED

Length

130.2mm

Width

32mm

Depth

36.6mm

Series

PLG6

IP Rating

IP40

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK Photoelectric Retro-Reflective Sensor PLG6 Series

P.O.A.

SICK Photoelectric Retro-Reflective Sensor PLG6 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Detection Range

60 mm

Sensor Principle

Photoelectric Retro-Reflective Sensor

Beam Separation

60mm

Component Type

Photoelectric Retro-Reflective Sensor

Light Source

LED

Length

130.2mm

Width

32mm

Depth

36.6mm

Series

PLG6

IP Rating

IP40

Country of Origin

Germany