SICK DFS60 Series Incremental Incremental Encoder, 5000ppr ppr, TTL Signal, Hollow shaft Type, 12mm Shaft

RS Stock No.: 266-7574Brand: SICKManufacturers Part No.: 1055037
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

5000ppr

Series

DFS60

Maximum Revolutions

6000rpm

Output Signal Type

TTL

Shaft Type

Hollow shaft

Shaft Diameter

12mm

Supply Voltage

4.5 → 5.5 V dc

Steps Per Revolution

5000Steps

IP Rating

IP65

Interface

RS422

Overall Height

43mm

Overall Width

72mm

Overall Depth

43mm

Minimum Operating Temperature

-40°C

Mounting Type

Full Shaft

Maximum Operating Temperature

+100°C

Current Rating

40 mA

Connection Type

M12 8 Pin Male Connector

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK DFS60 Series Incremental Incremental Encoder, 5000ppr ppr, TTL Signal, Hollow shaft Type, 12mm Shaft

P.O.A.

SICK DFS60 Series Incremental Incremental Encoder, 5000ppr ppr, TTL Signal, Hollow shaft Type, 12mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

5000ppr

Series

DFS60

Maximum Revolutions

6000rpm

Output Signal Type

TTL

Shaft Type

Hollow shaft

Shaft Diameter

12mm

Supply Voltage

4.5 → 5.5 V dc

Steps Per Revolution

5000Steps

IP Rating

IP65

Interface

RS422

Overall Height

43mm

Overall Width

72mm

Overall Depth

43mm

Minimum Operating Temperature

-40°C

Mounting Type

Full Shaft

Maximum Operating Temperature

+100°C

Current Rating

40 mA

Connection Type

M12 8 Pin Male Connector

Country of Origin

Germany