Technical documents
Specifications
Brand
SickEncoder Technology
Absolute
Series
AFM60
Maximum Revolutions
9000rpm
Output Signal Type
Ethernet IP
Shaft Type
Blind Hollow
Shaft Diameter
10mm
Supply Voltage
4.5 → 32 V
Resolution
18 x 12 bit
Steps Per Revolution
262144Steps
IP Rating
IP65, IP67
Overall Height
62.3mm
Interface
EtherCAT
Overall Width
60mm
Overall Depth
62.3mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Mounting Type
Flange Mount
Connection Type
Cable
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickEncoder Technology
Absolute
Series
AFM60
Maximum Revolutions
9000rpm
Output Signal Type
Ethernet IP
Shaft Type
Blind Hollow
Shaft Diameter
10mm
Supply Voltage
4.5 → 32 V
Resolution
18 x 12 bit
Steps Per Revolution
262144Steps
IP Rating
IP65, IP67
Overall Height
62.3mm
Interface
EtherCAT
Overall Width
60mm
Overall Depth
62.3mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Mounting Type
Flange Mount
Connection Type
Cable
Country of Origin
Germany