SICK AFM60 Series Absolute Absolute Encoder, EtherCAT Signal, Solid Type, 15mm Shaft

RS Stock No.: 266-7153Brand: SICKManufacturers Part No.: 1059061
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AFM60

Maximum Revolutions

9000rpm

Output Signal Type

EtherCAT

Shaft Type

Solid

Shaft Diameter

15mm

Supply Voltage

30 V

Resolution

18 x 12

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Overall Height

60mm

Interface

EtherCAT

Overall Width

72mm

Overall Depth

68.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mounting Type

Flange Mount

Connection Type

Female Connector, Male Connector

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK AFM60 Series Absolute Absolute Encoder, EtherCAT Signal, Solid Type, 15mm Shaft

P.O.A.

SICK AFM60 Series Absolute Absolute Encoder, EtherCAT Signal, Solid Type, 15mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AFM60

Maximum Revolutions

9000rpm

Output Signal Type

EtherCAT

Shaft Type

Solid

Shaft Diameter

15mm

Supply Voltage

30 V

Resolution

18 x 12

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Overall Height

60mm

Interface

EtherCAT

Overall Width

72mm

Overall Depth

68.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mounting Type

Flange Mount

Connection Type

Female Connector, Male Connector

Country of Origin

Germany