Technical documents
Specifications
Brand
SickEncoder Technology
Incremental
Pulses Per Revolution
1024
Maximum Revolutions
6000rpm
Output Signal Type
HTL
Shaft Type
Blind Hollow
Shaft Diameter
8mm
Supply Voltage
7 → 30 V dc
IP Rating
IP65
Overall Width
36mm
Overall Depth
45.4mm
Distrelec Product Id
30396971
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
SICK Incremental Incremental Encoder, 1024 ppr, HTL Signal, Blind Hollow Type, 8mm Shaft
1
P.O.A.
SICK Incremental Incremental Encoder, 1024 ppr, HTL Signal, Blind Hollow Type, 8mm Shaft
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickEncoder Technology
Incremental
Pulses Per Revolution
1024
Maximum Revolutions
6000rpm
Output Signal Type
HTL
Shaft Type
Blind Hollow
Shaft Diameter
8mm
Supply Voltage
7 → 30 V dc
IP Rating
IP65
Overall Width
36mm
Overall Depth
45.4mm
Distrelec Product Id
30396971
Country of Origin
Malaysia