Technical documents
Specifications
Brand
SickEncoder Technology
Incremental
Pulses Per Revolution
100
Maximum Revolutions
6000rpm
Output Signal Type
HTL
Shaft Type
Solid
Shaft Diameter
6mm
Supply Voltage
7 → 30 V dc
IP Rating
IP65
Overall Width
36mm
Overall Depth
35.5mm
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
SICK Incremental Incremental Encoder, 100 ppr, HTL Signal, Solid Type, 6mm Shaft
1
P.O.A.
SICK Incremental Incremental Encoder, 100 ppr, HTL Signal, Solid Type, 6mm Shaft
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickEncoder Technology
Incremental
Pulses Per Revolution
100
Maximum Revolutions
6000rpm
Output Signal Type
HTL
Shaft Type
Solid
Shaft Diameter
6mm
Supply Voltage
7 → 30 V dc
IP Rating
IP65
Overall Width
36mm
Overall Depth
35.5mm
Country of Origin
Malaysia