SICK BTF13 Series Absolute Draw Wire Encoder, Ethernet IP Signal

RS Stock No.: 285-0945Brand: SICKManufacturers Part No.: 1060987
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

BTF13

Output Signal Type

Ethernet IP

Stroke

5000mm

Supply Voltage

10 → 30 V dc

IP Rating

IP64, IP67

Interface

Ethernet/IP

Overall Height

130mm

Overall Width

130mm

Overall Depth

203mm

Minimum Operating Temperature

-30°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+70°C

Connection Type

M12 connector

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK BTF13 Series Absolute Draw Wire Encoder, Ethernet IP Signal

P.O.A.

SICK BTF13 Series Absolute Draw Wire Encoder, Ethernet IP Signal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

BTF13

Output Signal Type

Ethernet IP

Stroke

5000mm

Supply Voltage

10 → 30 V dc

IP Rating

IP64, IP67

Interface

Ethernet/IP

Overall Height

130mm

Overall Width

130mm

Overall Depth

203mm

Minimum Operating Temperature

-30°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+70°C

Connection Type

M12 connector

Country of Origin

Germany