SICK Contrast Sensors 12.5 mm, IO-Link, NPN, 50 mA, 12 → 24 V dc, IP67

RS Stock No.: 213-1758Brand: SICKManufacturers Part No.: 1061787
brand-logo
View all in Registration Sensors

Technical documents

Specifications

Brand

Sick

Detection Range

12.5 mm

Output Type

NPN

Maximum Current

50 mA

Switching Frequency

15 kHz

Electrical Connection

Male Connector M8

Communication Protocol

IO-LINK

Supply Voltage

12 → 24 V dc

LED Status Display

Yes

Terminal Type

4-pin, Male connector M8

Series

KTM Prime

Housing Material

Plastic

Interface

IO-Link

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

SICK Contrast Sensors 12.5 mm, IO-Link, NPN, 50 mA, 12 → 24 V dc, IP67

P.O.A.

SICK Contrast Sensors 12.5 mm, IO-Link, NPN, 50 mA, 12 → 24 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Detection Range

12.5 mm

Output Type

NPN

Maximum Current

50 mA

Switching Frequency

15 kHz

Electrical Connection

Male Connector M8

Communication Protocol

IO-LINK

Supply Voltage

12 → 24 V dc

LED Status Display

Yes

Terminal Type

4-pin, Male connector M8

Series

KTM Prime

Housing Material

Plastic

Interface

IO-Link

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Country of Origin

Malaysia