SICK Ethernet Transponders, 10 → 30 V dc

RS Stock No.: 285-6793Brand: SICKManufacturers Part No.: 1062599
brand-logo
View all in Identification Sensors

Technical documents

Specifications

Brand

Sick

Device Type

RFID Read/Write Device

Connection Type

Ethernet

Optical Technology

LED

Reading Distance

2000mm

Maximum dc Voltage

30V

Supply Voltage

10 → 30 V dc

Data Interface

RS-232

Power Consumption

8 W

Length

137mm

Width

131mm

Depth

56mm

Communication Protocol

RFID

Dimensions

137 x 131 x 56 mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK Ethernet Transponders, 10 → 30 V dc

P.O.A.

SICK Ethernet Transponders, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Device Type

RFID Read/Write Device

Connection Type

Ethernet

Optical Technology

LED

Reading Distance

2000mm

Maximum dc Voltage

30V

Supply Voltage

10 → 30 V dc

Data Interface

RS-232

Power Consumption

8 W

Length

137mm

Width

131mm

Depth

56mm

Communication Protocol

RFID

Dimensions

137 x 131 x 56 mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-40°C

Country of Origin

Germany