Technical documents
Specifications
Brand
SickSensor Style
Block
Detection Type
Background Suppression
Detection Range
60 → 900 mm
Output Type
PNP
Switching Mode
Dark Switching
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Terminal Type
4 Pin Connector
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
2 ms
Housing Material
ABS, Plastic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Series
RT
Thread Size
M12
Standards Met
CE, cURus
Country of Origin
United States
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SickSensor Style
Block
Detection Type
Background Suppression
Detection Range
60 → 900 mm
Output Type
PNP
Switching Mode
Dark Switching
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Terminal Type
4 Pin Connector
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
2 ms
Housing Material
ABS, Plastic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Series
RT
Thread Size
M12
Standards Met
CE, cURus
Country of Origin
United States