Technical documents
Specifications
Brand
SickSensor Style
Cylindrical
Detection Type
Retroreflective
Detection Range
7.2 m
Output Type
PNP
Switching Mode
Light Switching
Electrical Connection
Male Connector
Maximum dc Voltage
30V
Terminal Type
M12 3 Pin Connector
Light Source
PinPoint LED
IP Rating
IP67
Maximum Current
30 mA
Response Time
500 μs
Housing Material
ABS, Plastic
Minimum Operating Temperature
-25°C
Mounting Type
Threaded
Maximum Operating Temperature
+55°C
Series
GRL18
Thread Size
M18
Standards Met
CE, UL
Country of Origin
Malaysia
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickSensor Style
Cylindrical
Detection Type
Retroreflective
Detection Range
7.2 m
Output Type
PNP
Switching Mode
Light Switching
Electrical Connection
Male Connector
Maximum dc Voltage
30V
Terminal Type
M12 3 Pin Connector
Light Source
PinPoint LED
IP Rating
IP67
Maximum Current
30 mA
Response Time
500 μs
Housing Material
ABS, Plastic
Minimum Operating Temperature
-25°C
Mounting Type
Threaded
Maximum Operating Temperature
+55°C
Series
GRL18
Thread Size
M18
Standards Met
CE, UL
Country of Origin
Malaysia