SICK Distance Distance Sensor, Block Sensor, 200 mm → 30 m Detection Range IO-LINK

RS Stock No.: 213-3763Brand: SICKManufacturers Part No.: DT50-2B215252Distrelec Article No.: 30125346
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Distance

Detection Range

200 mm → 30 m

Output Type

Analogue, PNP/NPN NO/NC

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

M12 5 Pin Connector

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

0.83 ms, 3.33 ms, 8.33 ms, 25 ms, 75 ms

Maximum Operating Temperature

+65°C

Series

Dx50-2

Housing Material

Die Cast Zinc

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK Distance Distance Sensor, Block Sensor, 200 mm → 30 m Detection Range IO-LINK

P.O.A.

SICK Distance Distance Sensor, Block Sensor, 200 mm → 30 m Detection Range IO-LINK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Distance

Detection Range

200 mm → 30 m

Output Type

Analogue, PNP/NPN NO/NC

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

M12 5 Pin Connector

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

0.83 ms, 3.33 ms, 8.33 ms, 25 ms, 75 ms

Maximum Operating Temperature

+65°C

Series

Dx50-2

Housing Material

Die Cast Zinc

Country of Origin

Germany