SICK TiM3xx Series TiM Laser Scanner LiDAR Sensor, 10m Max Range

RS Stock No.: 213-3818Brand: SICKManufacturers Part No.: 1067299Distrelec Article No.: 30125399
brand-logo
View all in Light Detection and Ranging

Technical documents

Specifications

Brand

Sick

Range

TiM

Series

TIM3XX

Component Type

LiDAR Sensor

Minimum Scanning Distance

0.05m

Maximum Scanning Distance

10m

Peak Wavelength

850nm

Maximum Response Time

134000 ?s

Terminal Type

1 x Connection Power, 1 x Ethernet Connection, 1 x Micro USB Female Connector, 4-Pin M12 Female Connector, 12-Pin, M12 Male Connector, Type B

Dimensions

60 x 60 x 86 mm

Features

Indoor/Outdoor Use

Length

60mm

Width

60mm

Application

Non-Safe Object/Presence detection

Height

86mm

Distrelec Product Id

30125399

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK TiM3xx Series TiM Laser Scanner LiDAR Sensor, 10m Max Range

P.O.A.

SICK TiM3xx Series TiM Laser Scanner LiDAR Sensor, 10m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Range

TiM

Series

TIM3XX

Component Type

LiDAR Sensor

Minimum Scanning Distance

0.05m

Maximum Scanning Distance

10m

Peak Wavelength

850nm

Maximum Response Time

134000 ?s

Terminal Type

1 x Connection Power, 1 x Ethernet Connection, 1 x Micro USB Female Connector, 4-Pin M12 Female Connector, 12-Pin, M12 Male Connector, Type B

Dimensions

60 x 60 x 86 mm

Features

Indoor/Outdoor Use

Length

60mm

Width

60mm

Application

Non-Safe Object/Presence detection

Height

86mm

Distrelec Product Id

30125399

Country of Origin

Germany