Technical documents
Specifications
Brand
SickType
Magnetic Cylinder Sensor
Supply Voltage
5 → 30V dc
Manufacturer Series
RZT7
LED Indicator
Yes
Compatible with
T-Slot
IP Rating
IP65
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Outlet Port
Wire
Country of Origin
Hungary
Stock information temporarily unavailable.
P.O.A.
SICK Magnetic Cylinder Sensor Pneumatic Sensor, IP65, 5 → 30V dc, RZT7, with LED indicator
1
P.O.A.
SICK Magnetic Cylinder Sensor Pneumatic Sensor, IP65, 5 → 30V dc, RZT7, with LED indicator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickType
Magnetic Cylinder Sensor
Supply Voltage
5 → 30V dc
Manufacturer Series
RZT7
LED Indicator
Yes
Compatible with
T-Slot
IP Rating
IP65
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Outlet Port
Wire
Country of Origin
Hungary