SICK Magnetic Cylinder Sensor Pneumatic Sensor, IP65, 5 → 120V dc, RZT7, with LED indicator

RS Stock No.: 212-8777Brand: SICKManufacturers Part No.: 1070866
brand-logo
View all in Pneumatic Cylinder Sensors

Technical documents

Specifications

Brand

Sick

Type

Magnetic Cylinder Sensor

Supply Voltage

5 → 120V dc

Manufacturer Series

RZT7

LED Indicator

Yes

Compatible with

T-Slot

IP Rating

IP65

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Outlet Port

Wire

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

SICK Magnetic Cylinder Sensor Pneumatic Sensor, IP65, 5 → 120V dc, RZT7, with LED indicator

P.O.A.

SICK Magnetic Cylinder Sensor Pneumatic Sensor, IP65, 5 → 120V dc, RZT7, with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Type

Magnetic Cylinder Sensor

Supply Voltage

5 → 120V dc

Manufacturer Series

RZT7

LED Indicator

Yes

Compatible with

T-Slot

IP Rating

IP65

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Outlet Port

Wire

Country of Origin

Hungary