Technical documents
Specifications
Brand
SickDetection Range
12.5 mm
Output Type
PNP
Maximum Current
50 mA
Switching Frequency
15 kHz
Electrical Connection
Male Connector M8
Communication Protocol
IO-LINK
Supply Voltage
12 → 24 V dc
LED Status Display
Yes
Terminal Type
4-pin, Male connector M8
Housing Material
Plastic
Series
KTM Prime
Interface
IO-Link
IP Rating
IP67
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Country of Origin
Malaysia
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SickDetection Range
12.5 mm
Output Type
PNP
Maximum Current
50 mA
Switching Frequency
15 kHz
Electrical Connection
Male Connector M8
Communication Protocol
IO-LINK
Supply Voltage
12 → 24 V dc
LED Status Display
Yes
Terminal Type
4-pin, Male connector M8
Housing Material
Plastic
Series
KTM Prime
Interface
IO-Link
IP Rating
IP67
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Country of Origin
Malaysia