Technical documents
Specifications
Brand
SickRange
TiM
Series
TiM1xx
Maximum Scanning Distance
3m
Minimum Scanning Distance
0.05m
Peak Wavelength
850nm
Maximum Response Time
70 ms
Terminal Type
M12 5 Pin Connector
Dimensions
75.8 x 60 x 60 mm
Features
Indoor Use
Length
60mm
Width
60mm
Application
Non-Safe Object/Presence detection
Height
75.8mm
Distrelec Product Id
30125396
Country of Origin
Malaysia
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickRange
TiM
Series
TiM1xx
Maximum Scanning Distance
3m
Minimum Scanning Distance
0.05m
Peak Wavelength
850nm
Maximum Response Time
70 ms
Terminal Type
M12 5 Pin Connector
Dimensions
75.8 x 60 x 60 mm
Features
Indoor Use
Length
60mm
Width
60mm
Application
Non-Safe Object/Presence detection
Height
75.8mm
Distrelec Product Id
30125396
Country of Origin
Malaysia