SICK MICS3 Series Laser Scanner, 4m Max Range

RS Stock No.: 285-6779Brand: SICKManufacturers Part No.: MICS3-ABAZ40IZ1P01 / 1082015
brand-logo
View all in Light Detection and Ranging

Technical documents

Specifications

Brand

Sick

Series

MICS3

Maximum Scanning Distance

4m

Safety Type

3

SIL IEC 61508

2

PL EN ISO 13849-1

d

Peak Wavelength

845nm

Maximum Response Time

80 ms

Terminal Type

M12 Connector

Dimensions

112 x 150.8 x 111.1 mm

Product Length

111.1mm

Length

111.1mm

Width

112mm

Height

150.8mm

Application

Indoor

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK MICS3 Series Laser Scanner, 4m Max Range

P.O.A.

SICK MICS3 Series Laser Scanner, 4m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Series

MICS3

Maximum Scanning Distance

4m

Safety Type

3

SIL IEC 61508

2

PL EN ISO 13849-1

d

Peak Wavelength

845nm

Maximum Response Time

80 ms

Terminal Type

M12 Connector

Dimensions

112 x 150.8 x 111.1 mm

Product Length

111.1mm

Length

111.1mm

Width

112mm

Height

150.8mm

Application

Indoor

Country of Origin

Germany