SICK Background Suppression Photoelectric Sensor, Block Sensor, 50 mm → 3.8 m Detection Range

RS Stock No.: 210-3732Brand: SICKManufacturers Part No.: 1082474
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

50 mm → 3.8 m

Output Type

NPN, PNP, PUSH/PULL

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

5 Pin Connector

Light Source

Red Light

IP Rating

IP67

Maximum Current

500 mA

Response Time

0.005 seconds

Housing Material

Plastic

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+50°C

Series

PowerProx

Standards Met

CE Certified, UL Certified

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK Background Suppression Photoelectric Sensor, Block Sensor, 50 mm → 3.8 m Detection Range

P.O.A.

SICK Background Suppression Photoelectric Sensor, Block Sensor, 50 mm → 3.8 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

50 mm → 3.8 m

Output Type

NPN, PNP, PUSH/PULL

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

5 Pin Connector

Light Source

Red Light

IP Rating

IP67

Maximum Current

500 mA

Response Time

0.005 seconds

Housing Material

Plastic

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+50°C

Series

PowerProx

Standards Met

CE Certified, UL Certified

Country of Origin

Germany