SICK 330 mA Fixed Cable Bar code reader, 12 → 24 V

RS Stock No.: 237-5270Brand: SICKManufacturers Part No.: 1085372
brand-logo
View all in Identification Sensors

Technical documents

Specifications

Brand

Sick

Device Type

Barcode Reader

Connection Type

Cable

Optical Technology

LED

Reading Distance

9.6mm

Maximum Current

330 mA

Maximum dc Voltage

24V

Tilt Angle

0-360°

Reader Style

Fixed

Supply Voltage

12 → 24 V

Power Consumption

4 W

Length

71mm

Width

43mm

Depth

35.6mm

Minimum Operating Temperature

0°C

Dimensions

71 x 43 x 35.6 mm

Maximum Operating Temperature

+50°C

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SICK 330 mA Fixed Cable Bar code reader, 12 → 24 V

P.O.A.

SICK 330 mA Fixed Cable Bar code reader, 12 → 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Sick

Device Type

Barcode Reader

Connection Type

Cable

Optical Technology

LED

Reading Distance

9.6mm

Maximum Current

330 mA

Maximum dc Voltage

24V

Tilt Angle

0-360°

Reader Style

Fixed

Supply Voltage

12 → 24 V

Power Consumption

4 W

Length

71mm

Width

43mm

Depth

35.6mm

Minimum Operating Temperature

0°C

Dimensions

71 x 43 x 35.6 mm

Maximum Operating Temperature

+50°C

Country of Origin

Germany

You may be interested in