SICK AHS/AHM36 Series Absolute Absolute Encoder, 4096ppr ppr, IO-Link Signal, Solid Type, 10mm Shaft

RS Stock No.: 266-7220Brand: SICKManufacturers Part No.: 1092017
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AHS/AHM36

Pulses Per Revolution

4096ppr

Maximum Revolutions

6000rpm

Output Signal Type

IO-Link

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

18 → 30 V

Resolution

4096

Steps Per Revolution

4096Steps

IP Rating

IP65

Overall Height

71.5mm

Interface

IO-Link

Overall Width

36mm

Overall Depth

71.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Mounting Type

Flange Mount

Connection Type

M12 4 Pin Connector

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK AHS/AHM36 Series Absolute Absolute Encoder, 4096ppr ppr, IO-Link Signal, Solid Type, 10mm Shaft

P.O.A.

SICK AHS/AHM36 Series Absolute Absolute Encoder, 4096ppr ppr, IO-Link Signal, Solid Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AHS/AHM36

Pulses Per Revolution

4096ppr

Maximum Revolutions

6000rpm

Output Signal Type

IO-Link

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

18 → 30 V

Resolution

4096

Steps Per Revolution

4096Steps

IP Rating

IP65

Overall Height

71.5mm

Interface

IO-Link

Overall Width

36mm

Overall Depth

71.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Mounting Type

Flange Mount

Connection Type

M12 4 Pin Connector

Country of Origin

Germany