Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SICK TiM1xx Series TiM Laser Scanner LiDAR Sensor, 10m Max Range

RS Stock No.: 213-3817Brand: SICKManufacturers Part No.: 1093243Distrelec Article No.: 30423376
brand-logo
View all in Light Detection and Ranging

Technical documents

Specifications

Brand

Sick

Range

TiM

Series

TiM1xx

Component Type

LiDAR Sensor

Minimum Scanning Distance

0.05m

Maximum Scanning Distance

10m

Peak Wavelength

850nm

Maximum Response Time

70000 ?s

Terminal Type

1 x 5-Pin M12 Male Device Connector

Dimensions

60 x 60 x 76 mm

Height

76mm

Length

60mm

Width

60mm

Features

Indoor Use

Application

Non-Safe Object/Presence detection

Distrelec Product Id

30423376

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

SICK TiM1xx Series TiM Laser Scanner LiDAR Sensor, 10m Max Range

P.O.A.

SICK TiM1xx Series TiM Laser Scanner LiDAR Sensor, 10m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Range

TiM

Series

TiM1xx

Component Type

LiDAR Sensor

Minimum Scanning Distance

0.05m

Maximum Scanning Distance

10m

Peak Wavelength

850nm

Maximum Response Time

70000 ?s

Terminal Type

1 x 5-Pin M12 Male Device Connector

Dimensions

60 x 60 x 76 mm

Height

76mm

Length

60mm

Width

60mm

Features

Indoor Use

Application

Non-Safe Object/Presence detection

Distrelec Product Id

30423376

Country of Origin

Malaysia