SICK Fork Sensor Photoelectric Sensor, Fork Sensor, 50 MM Detection Range

RS Stock No.: 267-2245Brand: SICKManufacturers Part No.: 1106555
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Fork

Detection Type

Fork Sensor

Detection Range

50 mm

Output Type

NPN, PNP

Switching Mode

Light / Dark switching

Electrical Connection

Connector

Maximum dc Voltage

30V

Terminal Type

M8 3 Pin Connector

Light Source

LED, Red Light

IP Rating

IP67

Maximum Current

30 mA

Response Time

100 μs

Housing Material

ABS, Plastic

Minimum Operating Temperature

-20°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Series

WFE

Thread Size

M8

Standards Met

CE, cULus Listed, EAC

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

SICK Fork Sensor Photoelectric Sensor, Fork Sensor, 50 MM Detection Range

P.O.A.

SICK Fork Sensor Photoelectric Sensor, Fork Sensor, 50 MM Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Sensor Style

Fork

Detection Type

Fork Sensor

Detection Range

50 mm

Output Type

NPN, PNP

Switching Mode

Light / Dark switching

Electrical Connection

Connector

Maximum dc Voltage

30V

Terminal Type

M8 3 Pin Connector

Light Source

LED, Red Light

IP Rating

IP67

Maximum Current

30 mA

Response Time

100 μs

Housing Material

ABS, Plastic

Minimum Operating Temperature

-20°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Series

WFE

Thread Size

M8

Standards Met

CE, cULus Listed, EAC

Country of Origin

Malaysia