SICK Background Suppression Photoelectric Sensor, Miniature Sensor, 4 → 220 mm Detection Range

RS Stock No.: 240-9369Brand: SICKManufacturers Part No.: WTB4FP-31311120ZZZDistrelec Article No.: 30423386
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Miniature

Detection Type

Background Suppression

Detection Range

4 → 220 mm

Output Type

PNP/NPN

Switching Mode

Light / Dark switching

Electrical Connection

3-pin connector, M8

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

LED

IP Rating

IP66, IP67

Maximum Current

25 mA

Response Time

= 500 μs

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Series

WTB4FP

Mounting Type

Wall Mount

Hazardous Area Certification

UL

Maximum Operating Temperature

+60°C

Standards Met

CE Certified, UL Certified

Thread Size

M8

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK Background Suppression Photoelectric Sensor, Miniature Sensor, 4 → 220 mm Detection Range

P.O.A.

SICK Background Suppression Photoelectric Sensor, Miniature Sensor, 4 → 220 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Sensor Style

Miniature

Detection Type

Background Suppression

Detection Range

4 → 220 mm

Output Type

PNP/NPN

Switching Mode

Light / Dark switching

Electrical Connection

3-pin connector, M8

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

LED

IP Rating

IP66, IP67

Maximum Current

25 mA

Response Time

= 500 μs

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Series

WTB4FP

Mounting Type

Wall Mount

Hazardous Area Certification

UL

Maximum Operating Temperature

+60°C

Standards Met

CE Certified, UL Certified

Thread Size

M8

Country of Origin

Germany