SICK L Muting Series deTem4 Light Curtain Receiver, 4 Beam(s), 300mm Resolution

RS Stock No.: 286-9848Brand: SICKManufacturers Part No.: 1108692
brand-logo
View all in Light Curtains

Technical documents

Specifications

Brand

Sick

Range

deTem4

Series

L Muting

Beam Resolution

300mm

Component Type

Receiver

Safety Type

Type 4

SIL IEC 61508

SIL 3

PL EN ISO 13849-1

PL e

Number Of Beams

4

Maximum Scanning Distance

3.2m

Maximum Response Time

20 ms

Length

1.115m

Supply Voltage

24 V dc

Application

Normal Industrial Environment

Terminal Type

M12 Connector

Features

Muting

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK L Muting Series deTem4 Light Curtain Receiver, 4 Beam(s), 300mm Resolution

P.O.A.

SICK L Muting Series deTem4 Light Curtain Receiver, 4 Beam(s), 300mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Range

deTem4

Series

L Muting

Beam Resolution

300mm

Component Type

Receiver

Safety Type

Type 4

SIL IEC 61508

SIL 3

PL EN ISO 13849-1

PL e

Number Of Beams

4

Maximum Scanning Distance

3.2m

Maximum Response Time

20 ms

Length

1.115m

Supply Voltage

24 V dc

Application

Normal Industrial Environment

Terminal Type

M12 Connector

Features

Muting

Country of Origin

Germany