SICK C-slot Pneumatic Cylinder Sensor, IP67, 12 → 30V dc, PNP Operation, MZ2Q, with LED indicator

RS Stock No.: 285-4202Brand: SICKManufacturers Part No.: 1115196
brand-logo
View all in Pneumatic Cylinder Sensors

Technical documents

Specifications

Brand

Sick

Type

C-slot

Supply Voltage

12 → 30V dc

Manufacturer Series

MZ2Q

LED Indicator

Yes

Operation

PNP

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Electrical Connection Type

Cable 4-wire

Outlet Port

Wire

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

SICK C-slot Pneumatic Cylinder Sensor, IP67, 12 → 30V dc, PNP Operation, MZ2Q, with LED indicator

P.O.A.

SICK C-slot Pneumatic Cylinder Sensor, IP67, 12 → 30V dc, PNP Operation, MZ2Q, with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Type

C-slot

Supply Voltage

12 → 30V dc

Manufacturer Series

MZ2Q

LED Indicator

Yes

Operation

PNP

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Electrical Connection Type

Cable 4-wire

Outlet Port

Wire

Country of Origin

Hungary