SICK TMM22E-PKH060 Inclination Sensor, IP66, IP67, IP68, IP69K

RS Stock No.: 245-9056Brand: SICKManufacturers Part No.: 1116336
brand-logo
View all in Inclination Sensors

Technical documents

Specifications

Brand

Sick

Terminal Type

M12 Connector

Supply Voltage

12 → 30 V

Maximum dc Voltage

30V

Dimensions

38.8 x 30 x 10.4 mm

Detection Range

± 60°

Switching Current

3 mA

Housing Material

Glass Fiber Reinforced, Plastic (PA12)

Switching Frequency

400 kHz

Length

38.8mm

IP Rating

IP66, IP67, IP68, IP69K

Width

30mm

Depth

10.4mm

Maximum Operating Temperature

+80°C

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

SICK TMM22E-PKH060 Inclination Sensor, IP66, IP67, IP68, IP69K

P.O.A.

SICK TMM22E-PKH060 Inclination Sensor, IP66, IP67, IP68, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Terminal Type

M12 Connector

Supply Voltage

12 → 30 V

Maximum dc Voltage

30V

Dimensions

38.8 x 30 x 10.4 mm

Detection Range

± 60°

Switching Current

3 mA

Housing Material

Glass Fiber Reinforced, Plastic (PA12)

Switching Frequency

400 kHz

Length

38.8mm

IP Rating

IP66, IP67, IP68, IP69K

Width

30mm

Depth

10.4mm

Maximum Operating Temperature

+80°C

Country of Origin

Hungary