SICK Proximity Photoelectric Sensor, Compact Sensor, 3 m Detection Range

RS Stock No.: 162-213Brand: SICKManufacturers Part No.: 1120796
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Compact

Detection Type

Proximity

Detection Range

3 m

Output Type

Digital

Switching Mode

Light / Dark switching

Electrical Connection

6-Pin, AC/UC-Coded, Cable With Q6 Male Connector

Maximum ac Voltage

240V

Maximum dc Voltage

24V

Terminal Type

Q6 Connector

Light Source

LED

IP Rating

IP65

Maximum Current

4 A

Response Time

15 ms

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Series

GTB20M

Housing Material

ABS, Plastic

Standards Met

CCC, CE, cULus

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

SICK Proximity Photoelectric Sensor, Compact Sensor, 3 m Detection Range

P.O.A.

SICK Proximity Photoelectric Sensor, Compact Sensor, 3 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Sensor Style

Compact

Detection Type

Proximity

Detection Range

3 m

Output Type

Digital

Switching Mode

Light / Dark switching

Electrical Connection

6-Pin, AC/UC-Coded, Cable With Q6 Male Connector

Maximum ac Voltage

240V

Maximum dc Voltage

24V

Terminal Type

Q6 Connector

Light Source

LED

IP Rating

IP65

Maximum Current

4 A

Response Time

15 ms

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Series

GTB20M

Housing Material

ABS, Plastic

Standards Met

CCC, CE, cULus

Country of Origin

Malaysia