SICK Energetic Photoelectric Sensor, Rectangular Sensor, 2 m Detection Range

RS Stock No.: 285-9548Brand: SICKManufacturers Part No.: 1120835
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Energetic

Detection Range

2 m

Output Type

Relay

Electrical Connection

Cable

Maximum ac Voltage

253V

Maximum dc Voltage

253V

Terminal Type

Cable

Light Source

LED

IP Rating

IP67

Maximum Current

3 A

Response Time

15 ms

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Series

GTE20G

Housing Material

Plastic

Standards Met

CE

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

SICK Energetic Photoelectric Sensor, Rectangular Sensor, 2 m Detection Range

P.O.A.

SICK Energetic Photoelectric Sensor, Rectangular Sensor, 2 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Energetic

Detection Range

2 m

Output Type

Relay

Electrical Connection

Cable

Maximum ac Voltage

253V

Maximum dc Voltage

253V

Terminal Type

Cable

Light Source

LED

IP Rating

IP67

Maximum Current

3 A

Response Time

15 ms

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Series

GTE20G

Housing Material

Plastic

Standards Met

CE

Country of Origin

Malaysia