SICK DLS40E Series Incremental Incremental Encoder, 1024Pulses ppr, Hollow shaft Type, 10mm Shaft

RS Stock No.: 285-9420Brand: SICKManufacturers Part No.: DLS40E-BDGV01024
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

1024Pulses

Series

DLS40E

Shaft Type

Hollow shaft

Shaft Diameter

10mm

Supply Voltage

10 → 27 V

Interface

Incremental

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Connection Type

Cable

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

SICK DLS40E Series Incremental Incremental Encoder, 1024Pulses ppr, Hollow shaft Type, 10mm Shaft

P.O.A.

SICK DLS40E Series Incremental Incremental Encoder, 1024Pulses ppr, Hollow shaft Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

1024Pulses

Series

DLS40E

Shaft Type

Hollow shaft

Shaft Diameter

10mm

Supply Voltage

10 → 27 V

Interface

Incremental

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Connection Type

Cable

Country of Origin

Malaysia