SICK M40S Series M4000 Light Curtain Sender, 30mm Resolution

RS Stock No.: 280-5997Brand: SICKManufacturers Part No.: 1201441
brand-logo
View all in Light Curtains

Technical documents

Specifications

Brand

Sick

Range

M4000

Series

M40S

Beam Resolution

30mm

Component Type

Sender

Safety Type

Type 4

SIL IEC 61508

SIL 3

SIL (IEC 61508)

SIL 3

PL EN ISO 13849-1

PL e

PL (EN ISO 13849-1)

PL e

Protective Height

900mm

Minimum Scanning Distance

21m

Maximum Scanning Distance

21m

Supply Voltage

24 V dc

Terminal Type

Hirschmann Male Connector M26

Application

Industrial

Features

Optical Synchronisation

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK M40S Series M4000 Light Curtain Sender, 30mm Resolution

P.O.A.

SICK M40S Series M4000 Light Curtain Sender, 30mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Range

M4000

Series

M40S

Beam Resolution

30mm

Component Type

Sender

Safety Type

Type 4

SIL IEC 61508

SIL 3

SIL (IEC 61508)

SIL 3

PL EN ISO 13849-1

PL e

PL (EN ISO 13849-1)

PL e

Protective Height

900mm

Minimum Scanning Distance

21m

Maximum Scanning Distance

21m

Supply Voltage

24 V dc

Terminal Type

Hirschmann Male Connector M26

Application

Industrial

Features

Optical Synchronisation

Country of Origin

Germany